Part Details for P9403-08-22 by Protectron Electromech Ltd
Overview of P9403-08-22 by Protectron Electromech Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P9403-08-22
P9403-08-22 CAD Models
P9403-08-22 Part Data Attributes
|
P9403-08-22
Protectron Electromech Ltd
Buy Now
Datasheet
|
Compare Parts:
P9403-08-22
Protectron Electromech Ltd
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROTECTRON ELECTROMECH PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (39) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P9403-08-22
This table gives cross-reference parts and alternative options found for P9403-08-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P9403-08-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL126508Z | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | P9403-08-22 vs BL126508Z |
30-136-08-5-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | P9403-08-22 vs 30-136-08-5-T |
803-93-008-10-003000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | P9403-08-22 vs 803-93-008-10-003000 |
53-136-08-2-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | P9403-08-22 vs 53-136-08-2-T |
BL126508S | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | P9403-08-22 vs BL126508S |
A28B-08-B-T-B-B-6-G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Don Connex Electronics Co Ltd | P9403-08-22 vs A28B-08-B-T-B-B-6-G |
803-13-008-10-003000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | P9403-08-22 vs 803-13-008-10-003000 |
803-13-008-10-002100 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | P9403-08-22 vs 803-13-008-10-002100 |
15300825050 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | P9403-08-22 vs 15300825050 |
55-136-08-5-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | P9403-08-22 vs 55-136-08-5-T |