There are no models available for this part yet.
Overview of P93U422-35SI by Pyramid Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for P93U422-35SI by Pyramid Semiconductor Corporation
Part Data Attributes for P93U422-35SI by Pyramid Semiconductor Corporation
P93U422-35SI
Pyramid Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
35 ns
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15.4 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Want to compare parts?
-
P93U422-35SIPyramid Semiconductor CorporationStandard SRAM, 256X4, 35ns, CMOS, PDSO24, SOIC-24VS
-
Alternate Parts for P93U422-35SI
This table gives cross-reference parts and alternative options found for P93U422-35SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P93U422-35SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-25SC | Standard SRAM, 256X4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | P93U422-35SI vs P4C422-25SC |
CY7C122-15SC | Standard SRAM, 256X4, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | P93U422-35SI vs CY7C122-15SC |
CY7C122-25SCT | Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | P93U422-35SI vs CY7C122-25SCT |
P4C422-15SM | Standard SRAM, 256X4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | P93U422-35SI vs P4C422-15SM |
P4C422-12SC | Standard SRAM, 256X4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | P93U422-35SI vs P4C422-12SC |
CY7C123-12VCT | Standard SRAM, 256X4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | P93U422-35SI vs CY7C123-12VCT |
CY7C122-15SCT | Standard SRAM, 256X4, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | P93U422-35SI vs CY7C122-15SCT |
VT7C122-35SC | Cache SRAM, 256X4, 35ns, CMOS, PDSO24, | VLSI Technology Inc | P93U422-35SI vs VT7C122-35SC |
CY7C122-35SC | Standard SRAM, 256X4, 35ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | P93U422-35SI vs CY7C122-35SC |
CY7C122-25SCR | Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | P93U422-35SI vs CY7C122-25SCR |