Part Details for P919-1CCSF by Amphenol CIT
Overview of P919-1CCSF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P919-1CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P919-1CCSF
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P919-1CCSF
P919-1CCSF CAD Models
P919-1CCSF Part Data Attributes
|
P919-1CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P919-1CCSF
Amphenol CIT
RF SMP Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.34 inch | |
Body Diameter | 0.164 inch | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
Alternate Parts for P919-1CCSF
This table gives cross-reference parts and alternative options found for P919-1CCSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P919-1CCSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P660-13CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P660-13CC |
P660-6CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P660-6CC |
P664-2SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P664-2SF |
P919-2CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P919-2CCSF |
P836-1CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P836-1CCSF |
P664-10SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P664-10SF |
P664-8SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P664-8SF |
P660-14CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P660-14CC |
P836-2CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P836-2CCSF |
P660-5CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P919-1CCSF vs P660-5CC |