Part Details for P90V151X101GC by Capax Technologies Inc
Overview of P90V151X101GC by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P90V151X101GC
P90V151X101GC CAD Models
P90V151X101GC Part Data Attributes
|
P90V151X101GC
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P90V151X101GC
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00015uF, 1009
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.229 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | V | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for P90V151X101GC
This table gives cross-reference parts and alternative options found for P90V151X101GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P90V151X101GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P90V151X101GD | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00015uF, 1009 | P90V151X101GC vs P90V151X101GD |