Datasheets
P9-111127W by: OTTO Engineering Inc

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded

Part Details for P9-111127W by OTTO Engineering Inc

Overview of P9-111127W by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for P9-111127W

Part # Distributor Description Stock Price Buy
DISTI # 999-P9-111127W
Mouser Electronics Pushbutton Switches 5A Violet Flush Dome N.O. Solder IP69K RoHS: Compliant 2
  • 1 $17.2900
  • 10 $15.5100
  • 25 $14.8300
  • 50 $14.0600
  • 100 $13.5500
  • 250 $12.7000
  • 500 $11.7600
$11.7600 / $17.2900 Buy Now
Onlinecomponents.com Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant 0
  • 5 $14.8600
  • 25 $13.4200
  • 50 $12.0000
  • 100 $10.8700
  • 250 $10.2500
  • 500 $9.2600
  • 1,000 $8.7100
$8.7100 / $14.8600 Buy Now

Part Details for P9-111127W

P9-111127W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P9-111127W Part Data Attributes

P9-111127W OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
P9-111127W OTTO Engineering Inc Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Type FLUSH DOME
Body Height 11.43 mm
Body Length or Diameter 11.38 mm
Contact (AC) Max Rating R Load 5A@115VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Illumination NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Operating Force-Max 9.79 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing IP64; IP68
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P9-111127W by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P9-111127W by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P9-111127W would you like to use for your alert(s)?
  • Please alert me when P9-111127W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P9-111127W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P9-111127W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P9-111127W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P9-111127W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P9-111127W by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: