Part Details for P8SY1MOHM+/-10% by Vishay Sfernice
Overview of P8SY1MOHM+/-10% by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P8SY1MOHM+/-10%
P8SY1MOHM+/-10% CAD Models
P8SY1MOHM+/-10% Part Data Attributes
|
P8SY1MOHM+/-10%
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P8SY1MOHM+/-10%
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000000 ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | FLAT | |
Tolerance | 10% |