P89LPC936FA-S
NXP Semiconductors
Description: IC,MICROCONTROLLER,8-BIT,8051 CPU,LDCC,28PIN,PLASTIC

Overview of P89LPC936FA-S by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for P89LPC936FA-S by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P89LPC936FA-S by NXP Semiconductors

P89LPC936FA-S
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
8051
JESD-30 Code
S-PQCC-J28
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
16384
ROM Programmability
FLASH
Speed
18 MHz
Supply Current-Max
23 mA
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. P89LPC936FA-S
    NXP Semiconductors
    IC,MICROCONTROLLER,8-BIT,8051 CPU,LDCC,28PIN,PLASTIC
    VS

Alternate Parts for P89LPC936FA-S

This table gives cross-reference parts and alternative options found for P89LPC936FA-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC936FA-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P89LPC936FA,529 IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller NXP Semiconductors P89LPC936FA-S vs P89LPC936FA,529
P89LPC936FA 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs - ADCs: two 4-ch 8-bit ADCs / two 1-ch 8-bit DACs ; Clock type: 2-clk ; EEPROM: 512 Bytes; External interrupt: 3 ; Function: 8-bit 80C51 uController ; I/O pins: 26 ; Memory size: 16KB kBits; Memory type: FLASH ; Number of pins: 28 ; Operating frequency: 0~12 MHz; Operating temperature: -40~85 Cel; Power supply: 2.4~3.6V ; Program security: yes ; PWMs: 4-ch CCU ; RAM: 768 bytes; Reset active: Low ; Serial interface: UART/I2C/SPI ; Series: LPC900 family ; Special features: 2 Anal. Comp., BOD, POR, 8 KBIs, Int. RC 7.373MHz +-2.5% ; System frequency: 0~12V MHz; Timers: 5 x 16-bit ; Watchdog timer: yes NXP Semiconductors P89LPC936FA-S vs P89LPC936FA
Part Number Description Manufacturer Compare
P89LPC936FA,529 IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller NXP Semiconductors P89LPC936FA-S vs P89LPC936FA,529
STM8L151G4U6 Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM STMicroelectronics P89LPC936FA-S vs STM8L151G4U6
P89LPC936FDH,518 P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs TSSOP2 28-Pin NXP Semiconductors P89LPC936FA-S vs P89LPC936FDH,518
STM8L151G4U6TR Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM STMicroelectronics P89LPC936FA-S vs STM8L151G4U6TR
P89LPC936FA 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs - ADCs: two 4-ch 8-bit ADCs / two 1-ch 8-bit DACs ; Clock type: 2-clk ; EEPROM: 512 Bytes; External interrupt: 3 ; Function: 8-bit 80C51 uController ; I/O pins: 26 ; Memory size: 16KB kBits; Memory type: FLASH ; Number of pins: 28 ; Operating frequency: 0~12 MHz; Operating temperature: -40~85 Cel; Power supply: 2.4~3.6V ; Program security: yes ; PWMs: 4-ch CCU ; RAM: 768 bytes; Reset active: Low ; Serial interface: UART/I2C/SPI ; Series: LPC900 family ; Special features: 2 Anal. Comp., BOD, POR, 8 KBIs, Int. RC 7.373MHz +-2.5% ; System frequency: 0~12V MHz; Timers: 5 x 16-bit ; Watchdog timer: yes NXP Semiconductors P89LPC936FA-S vs P89LPC936FA
P89LPC936FDH,529 P89LPC936FDH NXP Semiconductors P89LPC936FA-S vs P89LPC936FDH,529
P89LPC936FDH IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Microcontroller NXP Semiconductors P89LPC936FA-S vs P89LPC936FDH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89LPC936FA-S by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89LPC936FA-S by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89LPC936FA-S would you like to use for your alert(s)?
  • Please alert me when P89LPC936FA-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89LPC936FA-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89LPC936FA-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89LPC936FA-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89LPC936FA-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89LPC936FA-S by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: