There are no models available for this part yet.
Overview of P89LPC922FDH by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for P89LPC922FDH by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Sense Electronic Company Limited | SOP | 2000 |
|
RFQ | |||
Win Source Electronics | IC MCU 8BIT 8KB FLASH 20TSSOP | 27010 |
|
$1.8560 / $2.2610 | Buy Now |
CAD Models for P89LPC922FDH by NXP Semiconductors
Part Data Attributes for P89LPC922FDH by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
18 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of I/O Lines
|
18
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.1 mm
|
Speed
|
18 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for P89LPC922FDH
This table gives cross-reference parts and alternative options found for P89LPC922FDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC922FDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89LPC922FDH,512 | P89LPC920/921/922/9221 - 8-bit microcontrollers with two-clock 80C51 core 2 kB/4 kB/8 kB 3 V low-power Flash with 256-byte data RAM TSSOP2 20-Pin | NXP Semiconductors | P89LPC922FDH vs P89LPC922FDH,512 |
P89LPC9221FDH,512 | IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Microcontroller | NXP Semiconductors | P89LPC922FDH vs P89LPC9221FDH,512 |
P89LPC922FDH,529 | P89LPC920/921/922/9221 - 8-bit microcontrollers with two-clock 80C51 core 2 kB/4 kB/8 kB 3 V low-power Flash with 256-byte data RAM TSSOP2 20-Pin | NXP Semiconductors | P89LPC922FDH vs P89LPC922FDH,529 |
P89LPC9221FDH | IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Microcontroller | NXP Semiconductors | P89LPC922FDH vs P89LPC9221FDH |
Related Parts for P89LPC922FDH
-
STM32F469NIH6Microcontrollers
-
LMZ14201TZE-ADJSwitching Regulator or Controllers
-
MIC94090YC6-TRPeripheral Drivers
-
AD9674KBCZOther Analog ICs
-
SI2312DSPower Field-Effect Transistors
-
AD7991YRJZ-1500RL7Analog to Digital Converters
-
INA193AIDBVRPower Management Circuits
-
88E1112-NNCNetwork Interfaces
-
MCF5208CVM166Microprocessors