Datasheets
P89LPC9161FDH by: NXP Semiconductors

IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Microcontroller

Part Details for P89LPC9161FDH by NXP Semiconductors

Overview of P89LPC9161FDH by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for P89LPC9161FDH

P89LPC9161FDH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P89LPC9161FDH Part Data Attributes

P89LPC9161FDH NXP Semiconductors
Buy Now Datasheet
Compare Parts:
P89LPC9161FDH NXP Semiconductors IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Microcontroller
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size 8
Clock Frequency-Max 18 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G16
Length 5 mm
Number of I/O Lines 14
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.1 mm
Speed 18 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89LPC9161FDH by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89LPC9161FDH by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89LPC9161FDH would you like to use for your alert(s)?
  • Please alert me when P89LPC9161FDH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89LPC9161FDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89LPC9161FDH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89LPC9161FDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89LPC9161FDH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89LPC9161FDH by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: