Part Details for P89C51RC2BA/01 by NXP Semiconductors
Overview of P89C51RC2BA/01 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89C51RC2BA/01
P89C51RC2BA/01 CAD Models
P89C51RC2BA/01 Part Data Attributes
|
P89C51RC2BA/01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C51RC2BA/01
NXP Semiconductors
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89C51RC2BA/01
This table gives cross-reference parts and alternative options found for P89C51RC2BA/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C51RC2BA/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89C51RD2FA/01 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RD2FA/01 |
P89C51RC2HFA | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RC2HFA |
P89C51RD2BA/01,512 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RD2BA/01,512 |
P89C51RC2FA | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RC2FA |
935265436512 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs 935265436512 |
P89C51RB2BA/01,512 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RB2BA/01,512 |
P89C51RD2BA/01 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RD2BA/01 |
P89C51RD2FA/01,529 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RD2FA/01,529 |
P89C51RC2FA/01 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RC2BA/01 vs P89C51RC2FA/01 |