Part Details for P89C51RB2HFA by NXP Semiconductors
Overview of P89C51RB2HFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89C51RB2HFA
P89C51RB2HFA CAD Models
P89C51RB2HFA Part Data Attributes
|
P89C51RB2HFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C51RB2HFA
NXP Semiconductors
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89C51RB2HFA
This table gives cross-reference parts and alternative options found for P89C51RB2HFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C51RB2HFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89C51RA2BBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C51RA2BBD |
P89C660HBA | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C660HBA |
P89C660HBBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C660HBBD |
P89C51RD2HBBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C51RD2HBBD |
P89C51RC2FBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C51RC2FBD |
P89C51RC2HFBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C51RC2HFBD |
P89C668HBBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C668HBBD |
P89C51RB2HFP | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C51RB2HFP |
935267809557 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs 935267809557 |
P89C51RC2HBBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RB2HFA vs P89C51RC2HBBD |