Part Details for P89C51RA2BBD/01 by NXP Semiconductors
Overview of P89C51RA2BBD/01 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89C51RA2BBD/01
P89C51RA2BBD/01 CAD Models
P89C51RA2BBD/01 Part Data Attributes:
|
P89C51RA2BBD/01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C51RA2BBD/01
NXP Semiconductors
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89C51RA2BBD/01
This table gives cross-reference parts and alternative options found for P89C51RA2BBD/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C51RA2BBD/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89C51RA2BBD/01,55 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RA2BBD/01 vs P89C51RA2BBD/01,55 |
P89C51RB2BBD/01,55 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RA2BBD/01 vs P89C51RB2BBD/01,55 |
P89V51RB2BBC | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44, Microcontroller | NXP Semiconductors | P89C51RA2BBD/01 vs P89V51RB2BBC |
P89C51RB2BBD/01 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RA2BBD/01 vs P89C51RB2BBD/01 |
P89V51RB2BBC,557 | P89V51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM | NXP Semiconductors | P89C51RA2BBD/01 vs P89V51RB2BBC,557 |