Microcontrollers and Processors
P87LPC769HD,512
NXP Semiconductors
Description: P87LPC769 - Low power, low price, low pin count (20 pin) microcontroller with 4 kB OTP 8-bit A/D, and DAC SOP 20-Pin

Overview of P87LPC769HD,512 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P87LPC769HD,512 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P87LPC769HD,512 by NXP Semiconductors

P87LPC769HD,512
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
3
Number of I/O Lines
18
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
OTPROM
Seated Height-Max
2.65 mm
Speed
20 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P87LPC769HD,512
    NXP Semiconductors
    P87LPC769 - Low power, low price, low pin count (20 pin) microcontroller with 4 kB OTP 8-bit A/D, and DAC SOP 20-Pin
    VS

Alternate Parts for P87LPC769HD,512

This table gives cross-reference parts and alternative options found for P87LPC769HD,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87LPC769HD,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P87LPC769HD 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors P87LPC769HD,512 vs P87LPC769HD
935267644512 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors P87LPC769HD,512 vs 935267644512
P87LPC769FD IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO20, PLASTIC, SO-20, Microcontroller NXP Semiconductors P87LPC769HD,512 vs P87LPC769FD
935267644112 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors P87LPC769HD,512 vs 935267644112
Part Number Description Manufacturer Compare
935267644518 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors P87LPC769HD,512 vs 935267644518
P87LPC769HD 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors P87LPC769HD,512 vs P87LPC769HD
935267644512 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors P87LPC769HD,512 vs 935267644512
P87LPC769FD IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO20, PLASTIC, SO-20, Microcontroller NXP Semiconductors P87LPC769HD,512 vs P87LPC769FD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P87LPC769HD,512 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P87LPC769HD,512 by NXP Semiconductors

  • Please alert me when P87LPC769HD,512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P87LPC769HD,512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P87LPC769HD,512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P87LPC769HD,512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P87LPC769HD,512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P87LPC769HD,512 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: