Microcontrollers and Processors
P87C51RA+IB
Description: 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44

Overview of P87C51RA+IB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
P87C51RA2BA Rochester Electronics LLC P87C51 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP
P87C51RA2FA Rochester Electronics LLC P87C51 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP

CAD Models for P87C51RA+IB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P87C51RA+IB by NXP Semiconductors

P87C51RA+IB
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
OTPROM
Seated Height-Max
2.1 mm
Speed
33 MHz
Supply Current-Max
30.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P87C51RA+IB
    NXP Semiconductors
    8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44
    VS

Alternate Parts for P87C51RA+IB

This table gives cross-reference parts and alternative options found for P87C51RA+IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C51RA+IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P87C51RA+IB-T 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C51RA+IB vs P87C51RA+IB-T
P87C51RA+JB-T 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C51RA+IB vs P87C51RA+JB-T
P87C51RA+JB-S 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C51RA+IB vs P87C51RA+JB-S
Part Number Description Manufacturer Compare
P87C51RA+JB-T 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C51RA+IB vs P87C51RA+JB-T
P87C51RA+JB 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C51RA+IB vs P87C51RA+JB
P87C51RA+JB-S 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C51RA+IB vs P87C51RA+JB-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P87C51RA+IB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P87C51RA+IB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P87C51RA+IB would you like to use for your alert(s)?
  • Please alert me when P87C51RA+IB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P87C51RA+IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P87C51RA+IB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P87C51RA+IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P87C51RA+IB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P87C51RA+IB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: