-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9934
|
Newark | High-Speed Protector Ic, 425Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:2 Pole, Spd Type:Type 3 & 5, Peak Surge Current:-, Continuing Operating Voltage Max:425Vac, Suppressor Mounting:Pcb - Surface Mount Rohs Compliant: Yes |Bourns P850-G120-WH Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
05R8150
|
Newark | Suppressor, Suppressor Type:Data Line, Peak Surge Current:200Ma, Product Range:P850-G Series, Clamping Voltage Vc Max:850V, Output Current:200Ma, Resistance:55Ohm, Response Time:1Μs, Voltage Rating:425Vrms Rohs Compliant: Yes |Bourns P850-G120-WH Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
P850-G120-WHCT-ND
|
DigiKey | SURGE SUPP TBU 100MA 850VIMP SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20385 In Stock |
|
$0.8950 / $2.1300 | Buy Now |
DISTI #
P850-G120-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: P850-G120-WH) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8950 / $1.0167 | Buy Now |
DISTI #
652-P850-G120-WH
|
Mouser Electronics | Board Mount Surge Protectors 100mA 850Vimp RoHS: Compliant | 9371 |
|
$1.0300 / $2.1300 | Buy Now |
|
Onlinecomponents.com | TBU Bidirectional 500V 300V 100mA 1us DFN SMD T/R RoHS: Compliant | 0 |
|
$0.9080 / $2.6640 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
P850-G120-WH.
|
TTI | Board Mount Surge Protectors 120MA I(TRIGGER) 850V(IMP) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.4700 | Buy Now |
DISTI #
P850-G120-WH
|
TTI | Board Mount Surge Protectors 100mA 850Vimp RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9200 / $0.9500 | Buy Now |
DISTI #
P850-G120-WH
|
Avnet Abacus | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: P850-G120-WH) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P850-G120-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P850-G120-WH
Bourns Inc
Silicon Surge Protector, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP CARRIER, R-PBCC-N10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE WITH DIODE BRIDGE RECTIFIER CIRCUIT | |
JESD-30 Code | R-PBCC-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for P850-G120-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P850-G120-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P850-G120-WHX | Silicon Surge Protector, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | P850-G120-WH vs P850-G120-WHX |