Microcontrollers and Processors
P83C754EBDDB-T
NXP Semiconductors
Description: IC 8-BIT, MROM, MICROCONTROLLER, PDSO28, Microcontroller

Overview of P83C754EBDDB-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for P83C754EBDDB-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P83C754EBDDB-T by NXP Semiconductors

P83C754EBDDB-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
12
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Number of I/O Lines
11
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
2 mm
Supply Current-Max
24 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P83C754EBDDB-T
    NXP Semiconductors
    IC 8-BIT, MROM, MICROCONTROLLER, PDSO28, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P83C754EBDDB-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P83C754EBDDB-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P83C754EBDDB-T would you like to use for your alert(s)?
  • Please alert me when P83C754EBDDB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P83C754EBDDB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P83C754EBDDB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P83C754EBDDB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P83C754EBDDB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P83C754EBDDB-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: