Part Details for P836-2CCSF by Amphenol CIT
Overview of P836-2CCSF by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P836-2CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Smp(m)ld, Str, 2-HOLE, Field REP(.012) RoHS: Compliant | 0 |
|
$51.8500 / $105.8300 | Buy Now |
DISTI #
P836-2CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$53.9800 | Buy Now |
Part Details for P836-2CCSF
P836-2CCSF CAD Models
P836-2CCSF Part Data Attributes
|
P836-2CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P836-2CCSF
Amphenol CIT
RF SMP Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.164 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.02 |
Alternate Parts for P836-2CCSF
This table gives cross-reference parts and alternative options found for P836-2CCSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P836-2CCSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P919-2CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P919-2CCSF |
P664-2SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P664-2SF |
P664-8SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P664-8SF |
P660-9CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P660-9CC |
P664-12SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P664-12SF |
P660-13CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P660-13CC |
P836-1CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P836-1CCSF |
P660-6CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P660-6CC |
P664-9SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P664-9SF |
P660-11CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P836-2CCSF vs P660-11CC |