Part Details for P822601 by Kyocera AVX Components
Overview of P822601 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P822601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1960
|
Newark | Embedded Antenna, 3.3-3.8Ghz, 2.8Dbi, Antenna Type:Embedded, Frequency Min:3.3Ghz, Frequency Max:3.8Ghz, Antenna Mounting:Smd, Gain:2.8Dbi, Vswr:2.5, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:-Rohs Compliant: Yes |Kyocera Avx P822601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2401 |
|
$3.1700 / $3.8100 | Buy Now |
DISTI #
64AC0109
|
Newark | Embedded Antenna, 1.7-2.7Ghz, 3.4Dbi, Antenna Type:Embedded, Frequency Min:1.7Ghz, Frequency Max:2.7Ghz, Antenna Mounting:Smd, Gain:3.4Dbi, Vswr:2.5, Input Power:2W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Kyocera Avx P822601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1975 |
|
$3.8900 | Buy Now |
DISTI #
478-P822601CT-ND
|
DigiKey | RF ANT 700MHZ/750MHZ FLAT BAR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9596 In Stock |
|
$2.1918 / $4.3700 | Buy Now |
DISTI #
P822601
|
Avnet Americas | Dipole Antenna Linear 960MHz/2200MHz/2700MHz 2.6dBi/4.4dBi/3.4dBi Surface Mount T/R - Tape and Reel (Alt: P822601) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 400 |
|
$2.3575 | Buy Now |
DISTI #
P822601
|
Avnet Americas | Dipole Antenna Linear 960MHz/2200MHz/2700MHz 2.6dBi/4.4dBi/3.4dBi Surface Mount T/R - Tape and Reel (Alt: P822601) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3575 | Buy Now |
DISTI #
22AJ1960
|
Avnet Americas | Dipole Antenna Linear 960MHz/2200MHz/2700MHz 2.6dBi/4.4dBi/3.4dBi Surface Mount T/R - Bulk (Alt: 22AJ1960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 2401 Partner Stock |
|
$3.4100 / $4.6400 | Buy Now |
DISTI #
581-P822601
|
Mouser Electronics | Antennas Broadband 5G/LTE/LPWA PCB RoHS: Compliant | 4320 |
|
$2.7400 / $3.6600 | Buy Now |
|
Future Electronics | 2.7 GHz 3.6 dBi SMT LTE / LPWA Universal Broadband FR4 Embedded Antenna RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.1500 / $2.2700 | Buy Now |
|
Future Electronics | 2.7 GHz 3.6 dBi SMT LTE / LPWA Universal Broadband FR4 Embedded Antenna RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.1500 / $2.2700 | Buy Now |
|
Future Electronics | 2.7 GHz 3.6 dBi SMT LTE / LPWA Universal Broadband FR4 Embedded Antenna RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.1500 / $2.2600 | Buy Now |
Part Details for P822601
P822601 CAD Models
P822601 Part Data Attributes:
|
P822601
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
P822601
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | IT CAN ALSO OPERATED AT 1710-2200 MHZ AND 2500-2700 MHZ | |
Application | CELLULAR/IOT/LORA/LPWA/LTE/RPMA/SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |