P80C652EHA-T
NXP Semiconductors
Description: IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller

Overview of P80C652EHA-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P80C652EHA-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P80C652EHA-T by NXP Semiconductors

P80C652EHA-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P80C652EHA-T
    NXP Semiconductors
    IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller
    VS

Alternate Parts for P80C652EHA-T

This table gives cross-reference parts and alternative options found for P80C652EHA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C652EHA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P80C652EHAA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EHAA
P80C652EFAA-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EFAA-T
P80C652EBA/04,518 80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin NXP Semiconductors P80C652EHA-T vs P80C652EBA/04,518
P80C652EFA-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EFA-T
P80C652EBA/04,512 80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin NXP Semiconductors P80C652EHA-T vs P80C652EBA/04,512
P80C652EBA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EBA
P80C652EFAA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EFAA
P80C652EBA-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EBA-T
P80C652EHA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EHA
Part Number Description Manufacturer Compare
P80C652EBA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EBA
P80C652EFAA-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EFAA-T
P80C652EBA-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EBA-T
P80C652EFA-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EFA-T
P80C652EFAA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EFAA
P80C652EBA/04,512 80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin NXP Semiconductors P80C652EHA-T vs P80C652EBA/04,512
P80C652EBAA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EBAA
P80C652EHAA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EHAA
P80C652EHA IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P80C652EHA-T vs P80C652EHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P80C652EHA-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P80C652EHA-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P80C652EHA-T would you like to use for your alert(s)?
  • Please alert me when P80C652EHA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P80C652EHA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P80C652EHA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P80C652EHA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P80C652EHA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P80C652EHA-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: