Part Details for P80C552EBA/08,512 by NXP Semiconductors
Overview of P80C552EBA/08,512 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P80C552EBA/08,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8445
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 16Mhz, Lcc-68, Product Range:8051 Microcontrollers, Device Core:8051, Operating Frequency Max:16Mhz, Program Memory Size:-, No. Of Pins:68Pins, Ic Case/Package:Lcc, No. Of I/O S:48I/O S Rohs Compliant: Yes |Nxp P80C552EBA/08,512 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for P80C552EBA/08,512
P80C552EBA/08,512 CAD Models
P80C552EBA/08,512 Part Data Attributes:
|
P80C552EBA/08,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C552EBA/08,512
NXP Semiconductors
80C552/83C552 - Single-chip 8-bit microcontroller with 10-bit A/D, capture/compare timer, high-speed outputs, PWM LCC 68-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Manufacturer Package Code | SOT188-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C552EBA/08,512
This table gives cross-reference parts and alternative options found for P80C552EBA/08,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C552EBA/08,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C552-5A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs S80C552-5A68-T |
P80C552EFA/08 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68 | NXP Semiconductors | P80C552EBA/08,512 vs P80C552EFA/08 |
S80C552-6A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs S80C552-6A68-T |
S80C552-6A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs S80C552-6A68 |
P80C552EHA/08 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs P80C552EHA/08 |
S80C552-4A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs S80C552-4A68-T |
S80C552-5A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs S80C552-5A68 |
S80C552-4A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs S80C552-4A68 |
S80C552-6A68 | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC68 | YAGEO Corporation | P80C552EBA/08,512 vs S80C552-6A68 |
P80C552EBA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08,512 vs P80C552EBA |