P80C32GFA
Description: Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQCC44

Overview of P80C32GFA by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for P80C32GFA by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P80C32GFA by Philips Semiconductors

P80C32GFA
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
8051
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
256
Speed
20 MHz
Supply Current-Max
32.51 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. P80C32GFA
    Philips Semiconductors
    Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQCC44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P80C32GFA by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P80C32GFA by Philips Semiconductors

Select Manufacturer
Which Manufacturer of P80C32GFA would you like to use for your alert(s)?
  • Please alert me when P80C32GFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P80C32GFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P80C32GFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P80C32GFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P80C32GFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P80C32GFA by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: