Microcontrollers and Processors
P80C31SFBB
Description: IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44, Microcontroller

Overview of P80C31SFBB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P80C31SFBB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P80C31SFBB by NXP Semiconductors

P80C31SFBB
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
128
Seated Height-Max
2.1 mm
Speed
16 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P80C31SFBB
    NXP Semiconductors
    IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44, Microcontroller
    VS

Alternate Parts for P80C31SFBB

This table gives cross-reference parts and alternative options found for P80C31SFBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C31SFBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P80C31SBBB-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SBBB-T
TS80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 Intel Corporation P80C31SFBB vs TS80C31BH-1
P80C31SFBB-S IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SFBB-S
P80C31SFBB-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SFBB-T
P80C31SBBB-S IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SBBB-S
S80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 Intel Corporation P80C31SFBB vs S80C31BH-1
SC80C31BAGB44 IC 8-BIT, 8 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs SC80C31BAGB44
SC80C31BCGB44 Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44 YAGEO Corporation P80C31SFBB vs SC80C31BCGB44
P80C31SBBB,557 8-BIT, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44 NXP Semiconductors P80C31SFBB vs P80C31SBBB,557
Part Number Description Manufacturer Compare
SC80C31BAGB44 IC 8-BIT, 8 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs SC80C31BAGB44
P80C31SBBB-S IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SBBB-S
TS80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 Intel Corporation P80C31SFBB vs TS80C31BH-1
P80C31SBBB-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SBBB-T
SC80C31BCGB44 Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44 YAGEO Corporation P80C31SFBB vs SC80C31BCGB44
SC80C31BAGB44-T IC 8-BIT, 8 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs SC80C31BAGB44-T
P80C31SBBB,557 8-BIT, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44 NXP Semiconductors P80C31SFBB vs P80C31SBBB,557
S80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 Intel Corporation P80C31SFBB vs S80C31BH-1
P80C31SFBB-T IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P80C31SFBB vs P80C31SFBB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P80C31SFBB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P80C31SFBB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P80C31SFBB would you like to use for your alert(s)?
  • Please alert me when P80C31SFBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P80C31SFBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P80C31SFBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P80C31SFBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P80C31SFBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P80C31SFBB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: