Part Details for P80C31SFAA by NXP Semiconductors
Overview of P80C31SFAA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P80C31SFAA
P80C31SFAA CAD Models
P80C31SFAA Part Data Attributes
|
P80C31SFAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C31SFAA
NXP Semiconductors
8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e2 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C31SFAA
This table gives cross-reference parts and alternative options found for P80C31SFAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C31SFAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935255550512 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44 | NXP Semiconductors | P80C31SFAA vs 935255550512 |
P80C31SFAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C31SFAA vs P80C31SFAA-T |
P80C31SBAA | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44 | NXP Semiconductors | P80C31SFAA vs P80C31SBAA |
935255550112 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44 | NXP Semiconductors | P80C31SFAA vs 935255550112 |
935255560112 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44 | NXP Semiconductors | P80C31SFAA vs 935255560112 |
P80C31SBAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C31SFAA vs P80C31SBAA-T |
935255550518 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44 | NXP Semiconductors | P80C31SFAA vs 935255550518 |
P80C31SBAA,512 | 80C31/80C32 - 80C51 8-bit microcontroller family 128/256 byte RAM ROMless low voltage (2.7 V-5.5 V), low power, high speed (33 MHz) LCC 44-Pin | NXP Semiconductors | P80C31SFAA vs P80C31SBAA,512 |
935255560118 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT-187-2, LCC-44 | NXP Semiconductors | P80C31SFAA vs 935255560118 |