There are no models available for this part yet.
Overview of P8085AH-1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
P8085AH | Rochester Electronics LLC | Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
P8085AH-2 | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for P8085AH-1 by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-P8085AH-1-ND
|
DigiKey | MICROPROCESSOR, 8 BIT, 6MHZ, NMO Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$31.1000 | Buy Now | |
DISTI #
P8085AH-1
|
Avnet Americas | DIP 40/Ið/3 MICRON N-CHANNEL DEPLETION LOAD, SILICON GATE TECHNOLOGY (HMOS) 6,500 TRANSISTORS - Rail/Tube (Alt: P8085AH-1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 139 Partner Stock |
|
$25.4200 / $31.4000 | Buy Now | |
Rochester Electronics | P8085 - Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 139 |
|
$26.6900 / $31.4000 | Buy Now |
CAD Models for P8085AH-1 by Rochester Electronics LLC
Part Data Attributes for P8085AH-1 by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
PLASTIC, DIP-40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T40
|
Length
|
52.26 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Speed
|
6 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for P8085AH-1
This table gives cross-reference parts and alternative options found for P8085AH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8085AH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA80C85B-6ML | Microprocessor, 8-Bit, 6MHz, CMOS | Integrated Device Technology Inc | P8085AH-1 vs CA80C85B-6ML |
CA80C85B-6IL | Microprocessor, 8-Bit, 6MHz, CMOS | Integrated Device Technology Inc | P8085AH-1 vs CA80C85B-6IL |