Part Details for P8-V331412 by OTTO Engineering Inc
Overview of P8-V331412 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P8-V331412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-V331412
|
Mouser Electronics | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$28.7700 / $39.7000 | Order Now |
|
Onlinecomponents.com | Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$24.5700 / $36.6100 | Buy Now |
DISTI #
000000000001596943
|
Sager | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB Min Qty: 6 | 0 |
|
$21.9500 / $35.8600 | Buy Now |
Part Details for P8-V331412
P8-V331412 CAD Models
P8-V331412 Part Data Attributes
|
P8-V331412
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-V331412
OTTO Engineering Inc
Pushbutton Switch, Momentary,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.25 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Type | 5/8-24 | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Switch Action | MOMENTARY | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | Gold (Au) |