There are no models available for this part yet.
Overview of P8-V111514 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P8-V111514 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P8-V111514
|
Mouser Electronics | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$30.9900 / $42.7500 | Order Now | |
Onlinecomponents.com | Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$26.4600 / $39.4300 | Buy Now | ||
DISTI #
000000000001596923
|
Sager | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB Min Qty: 5 | 0 |
|
$23.6400 / $38.6200 | Buy Now |
CAD Models for P8-V111514 by OTTO Engineering Inc
Part Data Attributes for P8-V111514 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
PUSHBUTTON
|
Bushing Type
|
5/8-24
|
Dielectric Withstand Volts
|
1050VAC V
|
Electrical Life
|
25000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|