Datasheets
P8-522224A by: OTTO Engineering Inc

Pushbutton Switch

Part Details for P8-522224A by OTTO Engineering Inc

Overview of P8-522224A by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for P8-522224A

P8-522224A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P8-522224A Part Data Attributes

P8-522224A OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
P8-522224A OTTO Engineering Inc Pushbutton Switch
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Color YELLOW
Actuator Material POLYETHYLENE
Actuator Travel 2.159 mm
Actuator Type ROUND BUTTON TYPE
Additional Feature MOISTURE PROOF, STANDARDS: CSA; UL
Body Color BLACK
Body Height 27.86 mm
Body Length or Diameter 15.88 mm
Bushing Type 0.469-32
Center Contact Material BRASS
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 10A@115VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Function ON-(OFF)
Contact Resistance 0.025 mΩ
Contact Voltage(AC)-Max 105 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1050VAC V
Electrical Life 100000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Housing Material ALUMINUM ALLOY
Mounting Feature PANEL MOUNT
Operating Force-Max 17.8 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing IP64; IP68S; MOISTURE PROOF
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Material BRASS
Termination Type SCREW

Alternate Parts for P8-522224A

This table gives cross-reference parts and alternative options found for P8-522224A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-522224A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P8-552324A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-552324A
P8-522124A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-522124A
P8-522624A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-522624A
P8-552624A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-552624A
P8-522324A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-522324A
Part Number Description Manufacturer Compare
P8-522624A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-522624A
P8-522324A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-522324A
P8-552224A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-552224A
P8-552624A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-552624A
P8-552324A Pushbutton Switch OTTO Engineering Inc P8-522224A vs P8-552324A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8-522224A by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8-522224A by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P8-522224A would you like to use for your alert(s)?
  • Please alert me when P8-522224A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8-522224A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8-522224A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8-522224A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8-522224A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8-522224A by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: