Datasheets
P8-441321D by: OTTO Engineering Inc

Pushbutton Switch

Part Details for P8-441321D by OTTO Engineering Inc

Overview of P8-441321D by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for P8-441321D

P8-441321D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P8-441321D Part Data Attributes

P8-441321D OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
P8-441321D OTTO Engineering Inc Pushbutton Switch
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.35
Actuator Color RED
Actuator Material THERMOPLASTIC
Actuator Travel 2.159 mm
Actuator Type ROUND DOME TYPE
Body Color BLACK
Body Height 15.875 mm
Bushing Length 0.245 inch
Bushing Type 0.500-32
Contact (AC) Max Rating R Load 10A@115VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s)
Housing Material ANODIZED ALUMINUM ALLOY
Mounting Feature PANEL MOUNT-THREADED
Operating Force-Max 17.793 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing IP68S
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for P8-441321D

This table gives cross-reference parts and alternative options found for P8-441321D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-441321D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P8-411621D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-411621D
P8-411121D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-411121D
P8-441121D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-441121D
P8-441221D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-441221D
P8-411221D Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P8-441321D vs P8-411221D
P8-441621D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-441621D
Part Number Description Manufacturer Compare
P8-441221D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-441221D
P8-411221D Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P8-441321D vs P8-411221D
P8-441121D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-441121D
P8-411121D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-411121D
P8-411321D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-411321D
P8-411621D Pushbutton Switch OTTO Engineering Inc P8-441321D vs P8-411621D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8-441321D by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8-441321D by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P8-441321D would you like to use for your alert(s)?
  • Please alert me when P8-441321D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8-441321D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8-441321D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8-441321D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8-441321D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8-441321D by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: