P8-431617D
OTTO Engineering Inc
Description: Pushbutton Switch

Overview of P8-431617D by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for P8-431617D by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P8-431617D by OTTO Engineering Inc

P8-431617D
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Actuator Color
PURPLE
Actuator Material
THERMOPLASTIC
Actuator Travel
2.159 mm
Actuator Type
ROUND DOME TYPE
Body Color
SILVER
Body Height
18.771 mm
Bushing Length
0.245 inch
Bushing Type
0.500-32
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
100000 Cycle(s)
Housing Material
ANODIZED ALUMINUM ALLOY
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
11.121 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Material
BRASS
Termination Type
QUICK CONNECT
Want to compare parts?
  1. P8-431617D
    OTTO Engineering Inc
    Pushbutton Switch
    VS

Alternate Parts for P8-431617D

This table gives cross-reference parts and alternative options found for P8-431617D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-431617D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P8-461617D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461617D
P8-461117D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461117D
P8-461317D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461317D
P8-431317D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-431317D
P8-461217D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461217D
P8-431217D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-431217D
Part Number Description Manufacturer Compare
P8-431317D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-431317D
P8-461617D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461617D
P8-461217D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461217D
P8-461117D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461117D
P8-431217D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-431217D
P8-461317D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-461317D
P8-431117D Pushbutton Switch OTTO Engineering Inc P8-431617D vs P8-431117D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8-431617D by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8-431617D by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P8-431617D would you like to use for your alert(s)?
  • Please alert me when P8-431617D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8-431617D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8-431617D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8-431617D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8-431617D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8-431617D by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: