Part Details for P8-322313F by OTTO Engineering Inc
Overview of P8-322313F by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for P8-322313F
P8-322313F CAD Models
P8-322313F Part Data Attributes
|
P8-322313F
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-322313F
OTTO Engineering Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | ORANGE | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.159 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | WATERPROOF. STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17.35 mm | |
Body Length or Diameter | 22.23 mm | |
Bushing Type | 0.625-24 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 105 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | ALUMINUM ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68S; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for P8-322313F
This table gives cross-reference parts and alternative options found for P8-322313F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-322313F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8-322213F | Pushbutton Switch | OTTO Engineering Inc | P8-322313F vs P8-322213F |
P8-322113F | Pushbutton Switch | OTTO Engineering Inc | P8-322313F vs P8-322113F |
P8-352613F | Pushbutton Switch | OTTO Engineering Inc | P8-322313F vs P8-352613F |
P8-352313F | Pushbutton Switch | OTTO Engineering Inc | P8-322313F vs P8-352313F |
P8-352113F | Pushbutton Switch | OTTO Engineering Inc | P8-322313F vs P8-352113F |
P8-352213F | Pushbutton Switch | OTTO Engineering Inc | P8-322313F vs P8-352213F |