There are no models available for this part yet.
Overview of P8-10R-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for P8-10R-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC4783
|
Newark | Terminal, Ring Tongue, #10, 8Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mmâ², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P8-10R-Q RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9000 | Buy Now | |
DISTI #
298-11943-ND
|
DigiKey | CONN RING CIRC 8AWG #10 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
443 In Stock |
|
$1.6109 / $1.9200 | Buy Now | |
DISTI #
P8-10R-Q
|
Avnet Americas | Ring Tongue Terminal 8AWG 28.96mm 11.94mm Tin - Bulk (Alt: P8-10R-Q) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.3900 | Buy Now | |
DISTI #
644-P8-10R-Q
|
Mouser Electronics | Terminals #10 8AWG RING TERM RoHS: Compliant | 2079 |
|
$1.4700 / $1.7600 | Buy Now | |
DISTI #
V99:2348_06995112
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 28.96mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 6 |
|
$0.2056 / $1.0806 | Buy Now | |
DISTI #
70044369
|
RS | Ring terminal large wire 8 AWG #10 stud size non-insulated | Panduit P8-10R-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 10 |
|
$46.6200 / $60.5500 | Buy Now | |
DISTI #
72260020
|
RS | Ring terminal large wire 8 AWG #10 stud size non-insulated | Panduit P8-10R-Q RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.9200 | RFQ | |
Bisco Industries | 301 |
|
Buy Now | ||||
DISTI #
PANP8-10R-Q
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, NON-INSULATED | Americas - 0 in Stock |
|
$1.5831 / $1.7150 | Buy Now | |
Onlinecomponents.com | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, standard package. RoHS: Compliant |
330 In Stock 5875 Factory Stock |
|
$1.5600 / $1.8300 | Buy Now |
CAD Models for P8-10R-Q by Panduit Corp
Part Data Attributes for P8-10R-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8535.90.80.20
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
8 AWG
|
Alternate Parts for P8-10R-Q
This table gives cross-reference parts and alternative options found for P8-10R-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-10R-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8-10R-T | Ring Terminal, | Panduit Corp | P8-10R-Q vs P8-10R-T |