Part Details for P74FCT823BTLC by Pyramid Semiconductor Corporation
Overview of P74FCT823BTLC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT823BTLC
P74FCT823BTLC CAD Models
P74FCT823BTLC Part Data Attributes
|
P74FCT823BTLC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT823BTLC
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.4554 mm |
Alternate Parts for P74FCT823BTLC
This table gives cross-reference parts and alternative options found for P74FCT823BTLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT823BTLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT823CTLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | P74FCT823BTLC vs QS54FCT823CTLB |
54FCT823BLM | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | P74FCT823BTLC vs 54FCT823BLM |
5962-88656013A | LCC-28, Tube | Integrated Device Technology Inc | P74FCT823BTLC vs 5962-88656013A |
IDT54FCT823BTLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT823BTLC vs IDT54FCT823BTLB |
74FCT823ALC | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | P74FCT823BTLC vs 74FCT823ALC |
IDT74FCT823CL | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT823BTLC vs IDT74FCT823CL |
IDT74FCT823CTLG | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT823BTLC vs IDT74FCT823CTLG |
QS74FCT823BTL | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | P74FCT823BTLC vs QS74FCT823BTL |
P54FCT823ATLM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT823BTLC vs P54FCT823ATLM |
5962-88656013X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT823BTLC vs 5962-88656013X |