Logic
P74FCT533ATL
Pyramid Semiconductor Corporation
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20

Overview of P74FCT533ATL by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P74FCT533ATL by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P74FCT533ATL by Pyramid Semiconductor Corporation

P74FCT533ATL
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/P'S
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. P74FCT533ATL
    Pyramid Semiconductor Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
    VS

Alternate Parts for P74FCT533ATL

This table gives cross-reference parts and alternative options found for P74FCT533ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT533ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-88651022C Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20 Pyramid Semiconductor Corporation P74FCT533ATL vs 5962-88651022C
5962-88651012A FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT533ATL vs 5962-88651012A
IDT74FCT533CTL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT74FCT533CTL
54FCT533LMQB IC FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation P74FCT533ATL vs 54FCT533LMQB
QS74FCT533TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc P74FCT533ATL vs QS74FCT533TL
74FCT533ALC IC FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments P74FCT533ATL vs 74FCT533ALC
54FCT533LMQB FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT533ATL vs 54FCT533LMQB
5962-88651022C Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20 Integrated Device Technology Inc P74FCT533ATL vs 5962-88651022C
P54FCT533CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation P74FCT533ATL vs P54FCT533CTLM
IDT74FCT533ATL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT74FCT533ATL
Part Number Description Manufacturer Compare
IDT74FCT533TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT74FCT533TL
54FCT533ALMQB FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT533ATL vs 54FCT533ALMQB
IDT74FCT533CTL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT74FCT533CTL
74FCT533ALCQR FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT533ATL vs 74FCT533ALCQR
IDT54FCT533ALB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT54FCT533ALB
IDT74FCT533L Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT74FCT533L
54FCT533LMQB IC FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation P74FCT533ATL vs 54FCT533LMQB
P54FCT533TLM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation P74FCT533ATL vs P54FCT533TLM
QS74FCT533ATL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc P74FCT533ATL vs QS74FCT533ATL
IDT54FCT533TLB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT533ATL vs IDT54FCT533TLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P74FCT533ATL by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P74FCT533ATL by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P74FCT533ATL would you like to use for your alert(s)?
  • Please alert me when P74FCT533ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P74FCT533ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P74FCT533ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P74FCT533ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P74FCT533ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P74FCT533ATL by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: