Part Details for P74FCT480BSO by Pyramid Semiconductor Corporation
Overview of P74FCT480BSO by Pyramid Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P74FCT480BSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | 116 |
|
$5.2577 / $8.5260 | Buy Now |
Part Details for P74FCT480BSO
P74FCT480BSO CAD Models
P74FCT480BSO Part Data Attributes
|
P74FCT480BSO
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT480BSO
Pyramid Semiconductor Corporation
Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; OPEN DRAIN ACTIVE LOW PARITY ERROR OUTPUT | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for P74FCT480BSO
This table gives cross-reference parts and alternative options found for P74FCT480BSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT480BSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT480BTSO | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | P74FCT480BSO vs P74FCT480BTSO |
CY74FCT480BTSOCT | FCT SERIES, 8-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, PDSO24, GREEN, SOIC-24 | Texas Instruments | P74FCT480BSO vs CY74FCT480BTSOCT |
P74FCT480ASO | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | P74FCT480BSO vs P74FCT480ASO |
CY74FCT480BTSOCE4 | FCT SERIES, 8-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, PDSO24, GREEN, SOIC-24 | Texas Instruments | P74FCT480BSO vs CY74FCT480BTSOCE4 |
CY74FCT480BTSOCTG4 | FCT SERIES, 8-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, PDSO24, GREEN, SOIC-24 | Texas Instruments | P74FCT480BSO vs CY74FCT480BTSOCTG4 |
CY74FCT480BTSOC | Dual 8-Bit Parity Generator/Checker 24-SOIC -40 to 85 | Texas Instruments | P74FCT480BSO vs CY74FCT480BTSOC |