Part Details for P70W151X101G by Capax Technologies Inc
Overview of P70W151X101G by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for P70W151X101G
P70W151X101G CAD Models
P70W151X101G Part Data Attributes
|
P70W151X101G
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P70W151X101G
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, -5600ppm/Cel TC, 0.00015uF, 0707
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e4 | |
Length | 1.78 mm | |
Multilayer | No | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Temperature Coefficient | -5600ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.78 mm |