-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4933
|
Newark | Spring Loaded Contact W/Peg, 5.5Mm, Smt, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:5.5Mm, Spring Force Initial:-, Spring Force Working Travel:- Rohs Compliant: Yes |Harwin P70-2100045R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1300 |
|
$0.6780 / $1.1900 | Buy Now |
DISTI #
01AC4934
|
Newark | Spring Loaded Contact W/Peg, 5.5Mm, Smt, Connector Type:Spring Loaded Pin, Centreline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:5.5Mm, Spring Force Initial:-, Spring Force Working Travel:-, Product Rohs Compliant: Yes |Harwin P70-2100045R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$0.6290 | Buy Now |
DISTI #
52AC6337
|
Newark | Individual Smt Spring Loaded Pogo Pin With Peg, 5.5Mm Rohs Compliant: Yes |Harwin P70-2100045R RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6320 | Buy Now |
DISTI #
952-3134-1-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15501 In Stock |
|
$0.4766 / $1.0600 | Buy Now |
DISTI #
855-P70-2100045R
|
Mouser Electronics | Contact Probes 1.5 x 5.5mm THT PRICE PER EACH PCS RoHS: Compliant | 4026 |
|
$0.4760 / $1.0600 | Buy Now |
DISTI #
77341836
|
Verical | Individual Spring LoadedContact Pogo Pin Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$0.5735 | Buy Now |
DISTI #
P70-2100045R
|
TTI | Contact Probes 1.5 x 5.5mm THT PRICE PER EACH PCS pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.4710 / $0.5450 | Buy Now |
DISTI #
P70-2100045R
|
TME | Pogo Pin w/peg 1.5x5.5mm T&R Min Qty: 1 | 667 |
|
$0.4680 / $1.0400 | Buy Now |
|
Powell Electronics | Test Equipment Accessories Min Qty: 1 | 18 |
|
$1.0500 / $2.1400 | Buy Now |
DISTI #
P70-2100045R
|
Avnet Abacus | Contact PIN Solder ST SMD (Alt: P70-2100045R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 1200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P70-2100045R
Harwin
Buy Now
Datasheet
|
Compare Parts:
P70-2100045R
Harwin
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 2 A | |
Terminal Length | 0.079 inch | |
Terminal Type | SURFACE MOUNT |