Datasheets
P6SMBJ90C by:

Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Part Details for P6SMBJ90C by Diotec Semiconductor AG

Overview of P6SMBJ90C by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMBJ90C

Part # Distributor Description Stock Price Buy
Onlinecomponents.com TVS Diode - SMB - 90V - 600W - Bidirectional RoHS: Compliant 0
  • 3,000 $0.0498
  • 6,000 $0.0466
  • 12,000 $0.0445
  • 27,000 $0.0419
  • 51,000 $0.0412
  • 102,000 $0.0381
  • 150,000 $0.0375
  • 252,000 $0.0369
$0.0369 / $0.0498 Buy Now

Part Details for P6SMBJ90C

P6SMBJ90C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMBJ90C Part Data Attributes

P6SMBJ90C Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
P6SMBJ90C Diotec Semiconductor AG Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 122 V
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5

Alternate Parts for P6SMBJ90C

This table gives cross-reference parts and alternative options found for P6SMBJ90C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ90C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMBJ85C-T3-LF Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ90C vs P6SMBJ85C-T3-LF
P6SMBJ85C Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMBJ90C vs P6SMBJ85C
P6SMBJ90C-F Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMBJ90C vs P6SMBJ90C-F
P6FMBJ110C-W Trans Voltage Suppressor Diode, 600W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ90C vs P6FMBJ110C-W
P6SMBJ85C-F Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMBJ90C vs P6SMBJ85C-F
P6SMBJ90C-T3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ90C vs P6SMBJ90C-T3
P6SMBJ90CA-F Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMBJ90C vs P6SMBJ90CA-F
Part Number Description Manufacturer Compare
P6SMBJ85C-T3-LF Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ90C vs P6SMBJ85C-T3-LF
P6SMBJ90CA-T3-LF Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ90C vs P6SMBJ90CA-T3-LF
P6SMBJ85C Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMBJ90C vs P6SMBJ85C
P6SMBJ90CA-F Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMBJ90C vs P6SMBJ90CA-F
P6FMBJ110C-W Trans Voltage Suppressor Diode, 600W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ90C vs P6FMBJ110C-W
P6SMBJ90CA-T3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ90C vs P6SMBJ90CA-T3
P6SMB110C Trans Voltage Suppressor Diode, 600W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ90C vs P6SMB110C
P6SMBJ90CA Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMBJ90C vs P6SMBJ90CA
WS90P6SMB-B Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Cyg Wayon Circuit Protection Co Ltd P6SMBJ90C vs WS90P6SMB-B
P6FMBJ110CA-W Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ90C vs P6FMBJ110CA-W

P6SMBJ90C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ90C by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ90C by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of P6SMBJ90C would you like to use for your alert(s)?
  • Please alert me when P6SMBJ90C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ90C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ90C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ90C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ90C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ90C by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: