Part Details for P6SMBJ9.0A-AQ by Diotec Semiconductor AG
Overview of P6SMBJ9.0A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ9.0A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0887 / $0.1040 | Buy Now |
DISTI #
P6SMBJ9.0A-AQ-DIO
|
TME | Diode: TVS, 600W, 10÷11.1V, 39A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.1030 / $0.1580 | RFQ |
Part Details for P6SMBJ9.0A-AQ
P6SMBJ9.0A-AQ CAD Models
P6SMBJ9.0A-AQ Part Data Attributes:
|
P6SMBJ9.0A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ9.0A-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-26 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |