Part Details for P6SMBJ64CA by World Products Inc
Overview of P6SMBJ64CA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.1410 / $0.3050 | Buy Now | |
|
NAC | Trans Voltage Suppressor Diode, 600W, 64VV(RWM), Bidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1880 / $0.3500 | Buy Now |
Part Details for P6SMBJ64CA
P6SMBJ64CA CAD Models
P6SMBJ64CA Part Data Attributes
|
P6SMBJ64CA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ64CA
World Products Inc
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 81.8 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 76.45 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ64CA
This table gives cross-reference parts and alternative options found for P6SMBJ64CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ64CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ64CAHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ64CA vs SMBJ64CAHM4G |
SMBJ64C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | P6SMBJ64CA vs SMBJ64C |
SMBJ64CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | P6SMBJ64CA vs SMBJ64CA |
SMBJ64CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional, | P6SMBJ64CA vs SMBJ64CA |