There are no models available for this part yet.
Overview of P6SMBJ54A by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMBJ54A by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$0.1170 / $0.2338 | Buy Now | |||
NAC | Trans Voltage Suppressor Diode, 600W, 54VV(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1550 / $0.2900 | Buy Now |
CAD Models for P6SMBJ54A by World Products Inc
Part Data Attributes for P6SMBJ54A by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
69 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
64.5 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMBJ54A
This table gives cross-reference parts and alternative options found for P6SMBJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ54A vs SMBJ54AHM3/I |
SMBJ54TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMBJ54A vs SMBJ54TR |
SMBJ54A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6SMBJ54A vs SMBJ54A |
SMBJ54 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMBJ54A vs SMBJ54 |
SMBJ54 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | P6SMBJ54A vs SMBJ54 |
SMBJ54 | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6SMBJ54A vs SMBJ54 |
SMBJ54A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 60V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 54V; VBR Min (V): 64.4V; VBR Max (V): 78.7V; IR Max (uA): 5uA; VC Max (V): 87.1V; Package: SMB | Galaxy Microelectronics | P6SMBJ54A vs SMBJ54A |
SMBJ54A | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | P6SMBJ54A vs SMBJ54A |
SMBJ54A-E3/5B | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ54A vs SMBJ54A-E3/5B |
SMBJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Transpro Electronics Corp | P6SMBJ54A vs SMBJ54A |
Related Parts for P6SMBJ54A
-
P6SMBJ22CTransient Suppressors
-
GRM0335C1E101JA01DFixed Capacitors
-
ATMEGA64A-MUMicrocontrollers
-
TPS54560DDARSwitching Regulator or Controllers
-
SI3474DV-T1-GE3Small Signal Field-Effect Transistors
-
MMBT5550LT1GSmall Signal Bipolar Transistors
-
BQ24133RGYRPower Management Circuits
-
P82B96DLine Driver or Receivers
-
VLF10045T-220M2R8Fixed Inductors