Part Details for P6SMBJ5.0AT/R13 by PanJit Semiconductor
Overview of P6SMBJ5.0AT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ5.0AT/R13
P6SMBJ5.0AT/R13 CAD Models
P6SMBJ5.0AT/R13 Part Data Attributes
|
P6SMBJ5.0AT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ5.0AT/R13
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ5.0AT/R13
This table gives cross-reference parts and alternative options found for P6SMBJ5.0AT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ5.0AT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ5.0T/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | P6SMBJ5.0AT/R13 vs P6SMBJ5.0T/R7 |
P6SMBJ5.0AT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | P6SMBJ5.0AT/R13 vs P6SMBJ5.0AT/R7 |
P6SMBJ5.0T/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | P6SMBJ5.0AT/R13 vs P6SMBJ5.0T/R13 |