Part Details for P6SMBJ33CA_R2_10001 by PanJit Semiconductor
Overview of P6SMBJ33CA_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for P6SMBJ33CA_R2_10001
P6SMBJ33CA_R2_10001 CAD Models
P6SMBJ33CA_R2_10001 Part Data Attributes
|
P6SMBJ33CA_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ33CA_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMBJ33CA_R2_10001
This table gives cross-reference parts and alternative options found for P6SMBJ33CA_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ33CA_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ33CA-T/R | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33CA-T/R |
P6SMBJ33C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33C-AU_R1_000A1 |
SM6T39C | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | P6SMBJ33CA_R2_10001 vs SM6T39C |
P6SMBJ33CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33CA_R1_10001 |
P6SMBJ33C-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33C-AU_R2_000A1 |
SMBJ33C-GT3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMBJ33CA_R2_10001 vs SMBJ33C-GT3 |
P6SMBJ33CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33CA-AU_R2_000A1 |
P6SMBJ33C-T/R | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33C-T/R |
P6SMBJ33C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33C_R1_00001 |
P6SMBJ33C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ33CA_R2_10001 vs P6SMBJ33C_R1_10001 |