Datasheets
P6SMBJ33CA by:

Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Part Details for P6SMBJ33CA by PanJit Semiconductor

Overview of P6SMBJ33CA by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P6SMBJ33CA

Part # Distributor Description Stock Price Buy
ComSIT USA VOLTAGE 33 VOLTS POWER 600 WATTS SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant Stock EU - 6000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for P6SMBJ33CA

P6SMBJ33CA CAD Models

P6SMBJ33CA Part Data Attributes

P6SMBJ33CA PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
P6SMBJ33CA PanJit Semiconductor Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 42.2 V
Breakdown Voltage-Min 36.7 V
Breakdown Voltage-Nom 39.45 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for P6SMBJ33CA

This table gives cross-reference parts and alternative options found for P6SMBJ33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
P6SMBJ33C Cheng-Yi Electronic Co Ltd Check for Price Transient Suppressor P6SMBJ33CA vs P6SMBJ33C
Part Number Manufacturer Composite Price Description Compare
P6SMBJ33C PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33C
P6SMBJ33CA_R1_00001 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33CA_R1_00001
P6SMBJ33CA-AU_R1_000A1 PanJit Semiconductor $0.1318 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33CA-AU_R1_000A1
P6SMBJ33C SEMIKRON Check for Price Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33C
SM6T39C STMicroelectronics Check for Price 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 P6SMBJ33CA vs SM6T39C
P6SMBJ33CA_R2_00001 PanJit Semiconductor $0.0860 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33CA_R2_00001
P6SMBJ33C Promax-Johnton Electronic Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33C
P6SMBJ33C Diotec Semiconductor AG Check for Price Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN P6SMBJ33CA vs P6SMBJ33C
P6SMBJ33C World Products Inc Check for Price Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 P6SMBJ33CA vs P6SMBJ33C

P6SMBJ33CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ33CA by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ33CA by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMBJ33CA would you like to use for your alert(s)?
  • Please alert me when P6SMBJ33CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ33CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ33CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ33CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ33CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ33CA by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: