P6SMBJ26CA-AQ
Diotec Semiconductor AG
Description: Trans Voltage Suppressor Diode,

Overview of P6SMBJ26CA-AQ by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P6SMBJ26CA-AQ by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2796-P6SMBJ26CA-AQTR-ND
DigiKey TVS SMB 26V 600W BIDIR AECQ101 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 24000
In Stock
  • 3,000 $0.2015
$0.2015 Buy Now
DISTI # 4878-P6SMBJ26CA-AQ-ND
DigiKey IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1238
$0.1238 Buy Now
DISTI # 637-P6SMBJ26CA-AQ
Mouser Electronics ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Bidir, AEC-Q101 RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.3190
  • 100 $0.1910
  • 500 $0.1890
  • 1,000 $0.1830
  • 3,000 $0.1230
  • 6,000 $0.1160
  • 9,000 $0.1060
  • 24,000 $0.1040
$0.1040 / $0.4000 Order Now
Onlinecomponents.com TVS Diode - SMB - 26V - 600W - Bidirectional - AEC-Q101 RoHS: Compliant 0
  • 3,000 $0.1066
  • 6,000 $0.1016
  • 9,000 $0.0986
  • 12,000 $0.0957
  • 27,000 $0.0943
  • 51,000 $0.0917
  • 102,000 $0.0903
  • 150,000 $0.0890
$0.0890 / $0.1066 Buy Now
DISTI # P6SMBJ26CA-AQ-DIO
TME Diode: TVS, 600W, 28.9÷32.1V, 14.3A, bidirectional, ±5%, SMB Min Qty: 5 0
  • 5 $0.1570
  • 25 $0.1390
  • 100 $0.1230
  • 250 $0.1100
  • 1,000 $0.1020
$0.1020 / $0.1570 RFQ
DISTI # P6SMBJ26CA-AQ
IBS Electronics TVS, SMB, 26V, 600W, 150&#xB0, C, Bidir, Automotive Min Qty: 3000 Package Multiple: 1 0
  • 3,000 $0.0871
$0.0871 Buy Now

CAD Models for P6SMBJ26CA-AQ by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ26CA-AQ by Diotec Semiconductor AG

P6SMBJ26CA-AQ
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-10-26
Breakdown Voltage-Max
32.1 V
Breakdown Voltage-Min
28.9 V
Breakdown Voltage-Nom
30.5 V
Clamping Voltage-Max
42.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
26 V
Reverse Current-Max
1 µA
Reverse Test Voltage
26 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. P6SMBJ26CA-AQ
    Diotec Semiconductor AG
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ26CA-AQ by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ26CA-AQ by Diotec Semiconductor AG

  • Please alert me when P6SMBJ26CA-AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMBJ26CA-AQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ26CA-AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMBJ26CA-AQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ26CA-AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ26CA-AQ by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: