There are no models available for this part yet.
Overview of P6SMBJ22A by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMBJ22A by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ22A-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO-214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0685 | Buy Now | |
DISTI #
637-P6SMBJ22A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0670 / $0.3400 | Order Now | |
Onlinecomponents.com | TVS Diode - SMB - 22V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0495 | Buy Now | ||
DISTI #
P6SMBJ22A-DIO
|
TME | Diode: TVS, 600W, 24.4÷27.1V, 16.9A, unidirectional, ±5%, SMB Min Qty: 10 | 0 |
|
$0.0484 / $0.0780 | RFQ | |
DISTI #
C1S205800242429
|
Chip1Stop | TVS | 9000 |
|
$0.0522 | Buy Now |
CAD Models for P6SMBJ22A by Diotec Semiconductor AG
Part Data Attributes for P6SMBJ22A by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
27.1 V
|
Breakdown Voltage-Min
|
24.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Related Parts for P6SMBJ22A
-
P6SMB440ATransient Suppressors
-
P6SMB540ANon-linear Resistors
-
ECJ2VC1H470JFixed Capacitors
-
AON2260Power Field-Effect Transistors
-
MCR03EZPF4991Fixed Resistors
-
M38510/10201BIASwitching Regulator or Controllers
-
73942-7200Headers and Edge Type Connectors
-
MMBT5401LT1GSmall Signal Bipolar Transistors
-
NR8040T220MFixed Inductors