P6SMBJ22A-AU_R2_000A1
Description: Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1000A1IDBVTG4 Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVR Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVT Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125

Price & Stock for P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-P6SMBJ22AAUR2000
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 22V UNI RoHS: Compliant 0
  • 3,000 $0.1030
  • 9,000 $0.0930
  • 24,000 $0.0910
  • 45,000 $0.0860
$0.0860 / $0.1030 Order Now
NAC 600W,Transient Voltage Suppressors,SMB,22V,UNI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ
DISTI # P6SMBJ22A-AU_R2_000A1
Avnet Silica PJ/LX/TR/13/HF/3K/SMB/TVS/SMD/TSM-06H/TSM06-QI17/PJ///" (Alt: P6SMBJ22A-AU_R2_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor

P6SMBJ22A-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
28 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
26.2 V
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMBJ22A-AU_R2_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMBJ22A-AU_R2_000A1

This table gives cross-reference parts and alternative options found for P6SMBJ22A-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ22A-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ22_R2_00001 Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22_R2_00001
P6SMBJ22_R1_10001 Trans Voltage Suppressor Diode PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22_R1_10001
P6SMBJ22AT/R13 Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22AT/R13
P6SMBJ22AT/R7 Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22AT/R7
SMBJP6KE22A Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMBJ22A-AU_R2_000A1 vs SMBJP6KE22A
P6SMBJ22A_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22A_R2_10001
SMBJP6KE22A-TP-HF Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMBJ22A-AU_R2_000A1 vs SMBJP6KE22A-TP-HF
SMBJP6KE22A Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMBJ22A-AU_R2_000A1 vs SMBJP6KE22A
P6FMBJ22A Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6FMBJ22A
P6SMBJ22T/R7 Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22T/R7
Part Number Description Manufacturer Compare
P6SMBJ22C-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22C-AU_R1_000A1
P6SMBJ22_R1_10001 Trans Voltage Suppressor Diode PanJit Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6SMBJ22_R1_10001
P6FMBJ22-W Trans Voltage Suppressor Diode, 600W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ22A-AU_R2_000A1 vs P6FMBJ22-W
P6SMBJ20-T3 Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ22A-AU_R2_000A1 vs P6SMBJ20-T3
SMBJ17-GT3 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P6SMBJ22A-AU_R2_000A1 vs SMBJ17-GT3
SMBJP6KE24AE3TR Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMBJ22A-AU_R2_000A1 vs SMBJP6KE24AE3TR
SMBJP6KE22AE3TR Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMBJ22A-AU_R2_000A1 vs SMBJP6KE22AE3TR
P6SMBJ20-T3-LF Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ22A-AU_R2_000A1 vs P6SMBJ20-T3-LF
SMBJP6KE24A Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMBJ22A-AU_R2_000A1 vs SMBJP6KE24A
SM6T27CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ22A-AU_R2_000A1 vs SM6T27CAHE3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMBJ22A-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when P6SMBJ22A-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ22A-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ22A-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ22A-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ22A-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ22A-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: