There are no models available for this part yet.
Overview of P6SMBJ130C by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMBJ130C by Littelfuse Inc
Part Data Attributes for P6SMBJ130C by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW INDUCTANCE
|
Breakdown Voltage-Max
|
143 V
|
Breakdown Voltage-Min
|
117 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMBJ130C
This table gives cross-reference parts and alternative options found for P6SMBJ130C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ130C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ130C-G | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMBJ130C vs SMBJ130C-G |
P6SMBJ130CAT/R13 | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130CAT/R13 |
P6SMBJ130CA-T/R | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130CA-T/R |
SM6T150C | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | P6SMBJ130C vs SM6T150C |
P6SMBJ130C-T/R | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130C-T/R |
P6SMBJ130C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130C_R1_00001 |
SMBJ130C.TF | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | P6SMBJ130C vs SMBJ130C.TF |
P6SMBJ130C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130C-AU_R1_000A1 |
P6SMBJ130CT/R13 | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130CT/R13 |
P6SMBJ130C-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ130C vs P6SMBJ130C-AU_R2_000A1 |
Related Parts for P6SMBJ130C
-
P6SMB6.8Transient Suppressors
-
PDZ7.5B_R1_00001Zener Diodes
-
P87C51RC2FAMicrocontrollers
-
PAM2305CGF330Switching Regulator or Controllers
-
PCV125-GLPVisible LEDs
-
PDTB113EUFSmall Signal Bipolar Transistors
-
PAC1710-1-AIA-TRPower Management Circuits
-
P9-211328Pushbutton Switches
-
PDS1-S5-D24-M-TRPower Supply Modules