Diodes
P6SMBJ11A
Description: Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of P6SMBJ11A by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMBJ11A by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ11A by SEMIKRON

P6SMBJ11A
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
13.5 V
Breakdown Voltage-Min
12.2 V
Breakdown Voltage-Nom
12.85 V
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
11 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN SILVER
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMBJ11A
    SEMIKRON
    Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMBJ11A

This table gives cross-reference parts and alternative options found for P6SMBJ11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB11A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ11A vs P6SMB11A-E3/52
P6SMBJ11 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ11A vs P6SMBJ11
P6SMBJ11 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMBJ11A vs P6SMBJ11
P6SMB11AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ11A vs P6SMB11AHM3_A/I
P6SMB11A Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ11A vs P6SMB11A
P6SMB11A Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMBJ11A vs P6SMB11A
P6SMBJ11A Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMBJ11A vs P6SMBJ11A
P6SMB11A-E3/52 Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ11A vs P6SMB11A-E3/52
P6SMB11A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMBJ11A vs P6SMB11A
P6SMB11AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ11A vs P6SMB11AHM3/H
Part Number Description Manufacturer Compare
SA5.0T Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, Littelfuse Inc P6SMBJ11A vs SA5.0T
P6SMB91CA_R2_00001 Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional, PanJit Semiconductor P6SMBJ11A vs P6SMB91CA_R2_00001
P6SMBJ9.0A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMBJ11A vs P6SMBJ9.0A
P6SMB11AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ11A vs P6SMB11AHM3_A/H
P6SMB91A-E3/52 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ11A vs P6SMB91A-E3/52
P6SMB11A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMBJ11A vs P6SMB11A
P6SMB91A-M3/52 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ11A vs P6SMB91A-M3/52
SA5.0 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P6SMBJ11A vs SA5.0
P4KE68C Trans Voltage Suppressor Diode, 400W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P6SMBJ11A vs P4KE68C
P4KE68CA Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6SMBJ11A vs P4KE68CA

Related Parts for P6SMBJ11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ11A by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ11A by SEMIKRON

  • Please alert me when P6SMBJ11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMBJ11A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMBJ11A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ11A by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: