There are no models available for this part yet.
Overview of P6SMBJ100A by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMBJ100A by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$0.1170 / $0.2338 | Buy Now | |||
NAC | Trans Voltage Suppressor Diode, 600W, 100VV(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1550 / $0.2900 | Buy Now |
CAD Models for P6SMBJ100A by World Products Inc
Part Data Attributes for P6SMBJ100A by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
128 V
|
Breakdown Voltage-Min
|
111 V
|
Breakdown Voltage-Nom
|
119.5 V
|
Clamping Voltage-Max
|
162 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMBJ100A
This table gives cross-reference parts and alternative options found for P6SMBJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ100 | Transient Suppressor | Silicon Standard Corp | P6SMBJ100A vs SMBJ100 |
P6SMBJ100A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | P6SMBJ100A vs P6SMBJ100A |
MXSMBJ100AE3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMBJ100A vs MXSMBJ100AE3 |
1SMB100AT3G | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMBJ100A vs 1SMB100AT3G |
MXLSMBJ100A | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMBJ100A vs MXLSMBJ100A |
P6SMBJ100A | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMBJ100A vs P6SMBJ100A |
P6SMBJ100A | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMBJ100A vs P6SMBJ100A |
MASMBJ100A | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMBJ100A vs MASMBJ100A |
MXSMBJ100A | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMBJ100A vs MXSMBJ100A |
MASMBJ100AE3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMBJ100A vs MASMBJ100AE3 |
Related Parts for P6SMBJ100A
-
P6SMBJ20ATransient Suppressors
-
SS14Rectifier Diodes
-
ATTINY2313-20SUMicrocontrollers
-
SRK2000DTRSwitching Regulator or Controllers
-
3143Headers and Edge Type Connectors
-
222Small Signal Field-Effect Transistors
-
PBSS8110TSmall Signal Bipolar Transistors
-
TPS77633DRLinear Regulator ICs
-
P9-331121Pushbutton Switches