Part Details for P6SMB91CAHM4 by Taiwan Semiconductor
Overview of P6SMB91CAHM4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB91CAHM4
P6SMB91CAHM4 CAD Models
P6SMB91CAHM4 Part Data Attributes
|
P6SMB91CAHM4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB91CAHM4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB91CAHM4
This table gives cross-reference parts and alternative options found for P6SMB91CAHM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB91CAHM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ75C | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | P6SMB91CAHM4 vs SMBJ75C |
SMBJ75CAM4 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB91CAHM4 vs SMBJ75CAM4 |
SMBJ75CE3/TR13 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB91CAHM4 vs SMBJ75CE3/TR13 |
SMBJ75C | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | P6SMB91CAHM4 vs SMBJ75C |
SMBJ75C | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB91CAHM4 vs SMBJ75C |
SMBJ75CA-51-E3 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB91CAHM4 vs SMBJ75CA-51-E3 |
SMBJ75CAM4G | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB91CAHM4 vs SMBJ75CAM4G |
SMBJ75CR5 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB91CAHM4 vs SMBJ75CR5 |
SMBJ75CA-HR | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB91CAHM4 vs SMBJ75CA-HR |
SMBJ75C | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | Diodes Incorporated | P6SMB91CAHM4 vs SMBJ75C |